Part Details for MAX4212EUK by Maxim Integrated Products
Overview of MAX4212EUK by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4212EUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4212EUK-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2819 In Stock |
|
$3.0300 | Buy Now |
|
Quest Components | 2392 |
|
$3.6528 / $7.3056 | Buy Now | |
|
Rochester Electronics | MAX4212 Miniature, 300Mhz, Single-Supply, Rail-To-Rail Operational Amplifiers With Enable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 199 |
|
$2.6000 / $3.0600 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 1 CIRCUIT SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 7500 |
|
$1.4290 / $2.1430 | Buy Now |
Part Details for MAX4212EUK
MAX4212EUK CAD Models
MAX4212EUK Part Data Attributes
|
MAX4212EUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4212EUK
Maxim Integrated Products
Video Amplifier, 1 Channel(s), 1 Func, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |