-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4212EUK+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4212EUKT
|
Mouser Electronics | High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t RoHS: Compliant | 5336 |
|
$5.2700 / $9.8100 | Buy Now |
|
Analog Devices Inc | Miniature, 300MHz, Single-Supp Min Qty: 1 Package Multiple: 1 | 83 |
|
$4.3200 / $11.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4212EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4212EUK+T
Analog Devices Inc
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | MO-178-AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4212EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4212EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4212EUK+T | Maxim Integrated Products | $6.8274 | Video Amplifier, 1 Channel(s), 1 Func, PDSO5, MO-178-AA, SOT-23, 5 PIN | MAX4212EUK+T vs MAX4212EUK+T |
A good PCB layout for the MAX4212EUK+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input traces as short as possible.
To ensure the accuracy of the MAX4212EUK+T's output voltage, it's essential to follow proper PCB layout guidelines, use a low-ESR capacitor for the output filter, and minimize the output current to reduce the effect of output impedance. Additionally, the device should be operated within its recommended temperature range and supply voltage.
The maximum allowed input voltage for the MAX4212EUK+T is 6V. Exceeding this voltage can cause the device to malfunction or even damage it. It's essential to ensure that the input voltage is within the recommended range to maintain the device's performance and accuracy.
The MAX4212EUK+T has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. The OVP circuitry limits the input voltage to prevent damage, while the UVLO feature disables the output when the input voltage falls below a certain threshold, ensuring that the device operates within its specified range.
The typical startup time for the MAX4212EUK+T is around 100μs. This means that the device takes approximately 100μs to stabilize its output voltage after power-up. System designers should ensure that the power-up sequence allows for sufficient time for the MAX4212EUK+T to stabilize before the system becomes operational.