-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Transimpedance Logarithmic Amplifier with Over 5 Decades of Dynamic Range, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3964
|
Newark | Log Amp, 0.25, Tqfn-16, No. Of Amplifiers:1Amplifiers, Dynamic Range:5 Decades, Scale Factor:250Mv/Decade, Response Time:-, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Supply Voltage Range:± 2.7V To ± 5.5V, 2.7V To 11V Rohs Compliant: Yes |Analog Devices MAX4206ETE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$8.1600 / $11.1100 | Buy Now |
DISTI #
700-MAX4206ETE
|
Mouser Electronics | Logarithmic Amplifiers Precision Transimpedance Logarithmic Amp RoHS: Compliant | 376 |
|
$6.2400 / $10.6800 | Buy Now |
|
Analog Devices Inc | Precision Transimpedance Logar Min Qty: 1 Package Multiple: 1 | 474 |
|
$5.8900 / $10.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4206ETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4206ETE+
Analog Devices Inc
Precision Transimpedance Logarithmic Amplifier with Over 5 Decades of Dynamic Range, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Date Of Intro | 2004-01-06 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX4206ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4206ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4206ETE+ | Buffer Amplifier, 1 Func, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16 | Maxim Integrated Products | MAX4206ETE+ vs MAX4206ETE+ |
MAX4206ETE | Buffer Amplifier, 1 Func, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16 | Maxim Integrated Products | MAX4206ETE+ vs MAX4206ETE |