Part Details for MAX4203ESA+T by Analog Devices Inc
Overview of MAX4203ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4203ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4203ESAT
|
Mouser Electronics | High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
|
Analog Devices Inc | Ultra-High-Speed, Low-Noise, L Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.9900 / $3.3350 | Buy Now |
Part Details for MAX4203ESA+T
MAX4203ESA+T CAD Models
MAX4203ESA+T Part Data Attributes
|
MAX4203ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4203ESA+T
Analog Devices Inc
Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 530 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4200 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4203ESA+T
This table gives cross-reference parts and alternative options found for MAX4203ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4203ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4203ESA | Buffer Amplifier, 2 Func, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX4203ESA+T vs MAX4203ESA |
MAX4203ESA+T | Buffer Amplifier, 2 Func, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX4203ESA+T vs MAX4203ESA+T |
MAX4203ESA+ | Buffer Amplifier, 2 Func, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX4203ESA+T vs MAX4203ESA+ |