There are no models available for this part yet.
Overview of MAX4202EUK-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAX4202EUK-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX4202 - Ultra-High-Speed Open-Loop Buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2430 |
|
$1.2500 / $1.4700 | Buy Now |
CAD Models for MAX4202EUK-T by Maxim Integrated Products
Part Data Attributes for MAX4202EUK-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
10 µA
|
Bandwidth (3dB)-Nom
|
780 MHz
|
Bias Current-Max (IIB) @25C
|
10 µA
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
4200 V/us
|
Supply Current-Max
|
4 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for MAX4202EUK-T
This table gives cross-reference parts and alternative options found for MAX4202EUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4202EUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4202EUK+T | Buffer Amplifier, 1 Func, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4202EUK-T vs MAX4202EUK+T |
Related Parts for MAX4202EUK-T
-
MAX4180ESAOperational Amplifiers
-
MAX4202EUKBuffer Amplifiers
-
MAX5035AUPASwitching Regulator or Controllers
-
MAX5157BEPEDigital to Analog Converters
-
MAX4210FETTPower Management Circuits
-
MAX4821EUPPeripheral Drivers
-
MAX489EEPDLine Driver or Receivers
-
MAX4269EEEAudio/Video Amplifiers
-
MAX4197ESAInstrumentation Amplifiers