Part Details for MAX4198ESA+ by Maxim Integrated Products
Overview of MAX4198ESA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4198ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4198ESA+-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
287 In Stock |
|
$2.7375 / $7.0800 | Buy Now |
|
Rochester Electronics | MAX4198 - Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 202 |
|
$2.5800 / $3.0400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for MAX4198ESA+
MAX4198ESA+ CAD Models
MAX4198ESA+ Part Data Attributes
|
MAX4198ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4198ESA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 750uV Offset-Max, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.07 V/us | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4198ESA+
This table gives cross-reference parts and alternative options found for MAX4198ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4198ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4198ESA | Operational Amplifier, 1 Func, 750uV Offset-Max, PDSO8, SO-8 | Maxim Integrated Products | MAX4198ESA+ vs MAX4198ESA |
MAX4198ESA+ | Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4198ESA+ vs MAX4198ESA+ |
MAX4198ESA+T | Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4198ESA+ vs MAX4198ESA+T |
MAX4198ESA+T | Operational Amplifier, 1 Func, 750uV Offset-Max, PDSO8, SO-8 | Maxim Integrated Products | MAX4198ESA+ vs MAX4198ESA+T |