Datasheets
MAX4193EPA+ by:

Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8

Part Details for MAX4193EPA+ by Maxim Integrated Products

Overview of MAX4193EPA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MAX4193EPA+

Part # Distributor Description Stock Price Buy
DISTI # 505-MAX4193EPA+-ND
DigiKey IC REG BOOST ADJ 525MA 8DIP Min Qty: 50 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 50 $9.3210
$9.3210 Buy Now
Rochester Electronics MAX4193 - CMOS Micropower Step-Up Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 2725
  • 1 $8.9100
  • 25 $8.7300
  • 100 $8.3800
  • 500 $8.0200
  • 1,000 $7.5700
$7.5700 / $8.9100 Buy Now

Part Details for MAX4193EPA+

MAX4193EPA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4193EPA+ Part Data Attributes

MAX4193EPA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4193EPA+ Maxim Integrated Products Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16.5 V
Input Voltage-Min 2.4 V
Input Voltage-Nom 6 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.375 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.525 A
Output Voltage-Nom 1.31 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max (Isup) 0.3 mA
Surface Mount NO
Switcher Configuration BOOST
Switching Frequency-Max 75 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for MAX4193EPA+

This table gives cross-reference parts and alternative options found for MAX4193EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4193EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4193MJA Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193MJA
MAX4193CPA+ Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193CPA+
MAX4193EJA Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193EJA
MAX4193CJA Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193CJA
MAX4193EPA+ CMOS Micropower Step-Up Switching Regulator, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4193EPA+ vs MAX4193EPA+
MAX4193EPA Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193EPA
Part Number Description Manufacturer Compare
MAX4193CPA+ Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193CPA+
MAX4193EJA Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193EJA
MAX4193CPA 0.525 A SWITCHING REGULATOR, 75 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MAX4193EPA+ vs MAX4193CPA
MAX4193CJA 0.525 A SWITCHING REGULATOR, 75 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC MAX4193EPA+ vs MAX4193CJA
RC4193N Switching Regulator, Voltage-mode, 0.375A, 75kHz Switching Freq-Max, BIPolar, PDIP8, Raytheon Semiconductor MAX4193EPA+ vs RC4193N
RM4193D/883B Switching Regulator, Voltage-mode, 0.375A, 25kHz Switching Freq-Max, BIPolar, CDIP8, Raytheon Semiconductor MAX4193EPA+ vs RM4193D/883B
MAX4193MJA Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193MJA
MAX4193CJA Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193CJA
MAX4193EPA Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX4193EPA+ vs MAX4193EPA
RC4193N Switching Regulator, Voltage-mode, 0.375A, 75kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation MAX4193EPA+ vs RC4193N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4193EPA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4193EPA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4193EPA+ would you like to use for your alert(s)?
  • Please alert me when MAX4193EPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4193EPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4193EPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4193EPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4193EPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4193EPA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: