Part Details for MAX4189ESD by Maxim Integrated Products
Overview of MAX4189ESD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4189ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2225 |
|
RFQ | ||
|
Rochester Electronics | MAX4189 Single/Triple, Low-Glitch,250 Mhz, Current-Feedback Amplifier With High-Speed Disable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 475 |
|
$4.2600 / $5.0200 | Buy Now |
Part Details for MAX4189ESD
MAX4189ESD CAD Models
MAX4189ESD Part Data Attributes
|
MAX4189ESD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4189ESD
Maxim Integrated Products
Operational Amplifier, 3 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 11 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 720 V/us | |
Supply Current-Max | 5.55 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4189ESD
This table gives cross-reference parts and alternative options found for MAX4189ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4189ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4189ESD+ | Operational Amplifier, 3 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX4189ESD vs MAX4189ESD+ |
MAX4189ESD+T | Operational Amplifier, 3 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX4189ESD vs MAX4189ESD+T |
MAX4189ESD-T | Operational Amplifier, 3 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX4189ESD vs MAX4189ESD-T |