Part Details for MAX4187ESD+ by Maxim Integrated Products
Overview of MAX4187ESD+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4187ESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4187 Quad, 270Mhz, 1mA, So, Current-Feedback Amplifier With Shutdown ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5252 |
|
$3.5200 / $4.1400 | Buy Now |
Part Details for MAX4187ESD+
MAX4187ESD+ CAD Models
MAX4187ESD+ Part Data Attributes
|
MAX4187ESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4187ESD+
Maxim Integrated Products
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Nom | 58 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 170 V/us | |
Slew Rate-Nom | 320 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 270000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for MAX4187ESD+
This table gives cross-reference parts and alternative options found for MAX4187ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4187ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4187ESD | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4187ESD+ vs MAX4187ESD |
MAX4187ESD-T | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4187ESD+ vs MAX4187ESD-T |
MAX4187ESD+T | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4187ESD+ vs MAX4187ESD+T |