Part Details for MAX4174ABEUK by Maxim Integrated Products
Overview of MAX4174ABEUK by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4174ABEUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4174 Rail-to-Rail, Fixed-Gain Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 52 |
|
$3.0900 / $3.6300 | Buy Now |
Part Details for MAX4174ABEUK
MAX4174ABEUK CAD Models
MAX4174ABEUK Part Data Attributes:
|
MAX4174ABEUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4174ABEUK
Maxim Integrated Products
Buffer Amplifier, 1 Func, BIPolar, PDSO5,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.51 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX4174ABEUK
This table gives cross-reference parts and alternative options found for MAX4174ABEUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4174ABEUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4175ADEUK | Buffer Amplifier, 1 Func, BIPolar, PDSO5, | Maxim Integrated Products | MAX4174ABEUK vs MAX4175ADEUK |
MAX4175ABEUK | Buffer Amplifier, 1 Func, BIPolar, PDSO5, | Maxim Integrated Products | MAX4174ABEUK vs MAX4175ABEUK |
MAX4174ACEUK | Buffer Amplifier, 1 Func, BIPolar, PDSO5, | Maxim Integrated Products | MAX4174ABEUK vs MAX4174ACEUK |