Datasheets
MAX4122EUK+ by:

Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C

Part Details for MAX4122EUK+ by Analog Devices Inc

Overview of MAX4122EUK+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4122EUK+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Single/Dual/Quad, Wide-Bandwid Min Qty: 1 Package Multiple: 1 293
Buy Now

Part Details for MAX4122EUK+

MAX4122EUK+ CAD Models

MAX4122EUK+ Part Data Attributes

MAX4122EUK+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4122EUK+ Analog Devices Inc Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1996-09-07
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.16 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Min 62 dB
Common-mode Reject Ratio-Nom 62 dB
Frequency Compensation YES
Input Offset Voltage-Max 3500 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Slew Rate-Nom 2 V/us
Supply Current-Max 0.85 mA
Supply Voltage Limit-Max 7.5 V
Supply Voltage-Nom (Vsup) 6.5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 5000
Voltage Gain-Min 2511.9
Wideband NO
Width 1.625 mm

Alternate Parts for MAX4122EUK+

This table gives cross-reference parts and alternative options found for MAX4122EUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4122EUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4122EUK Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4122EUK+ vs MAX4122EUK
MAX4122EUK+T Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4122EUK+ vs MAX4122EUK+T
MAX4122EUK-T Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4122EUK+ vs MAX4122EUK-T
MAX4122EUK/GH9-T Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX4122EUK+ vs MAX4122EUK/GH9-T
MAX4122EUK+T Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4122EUK+ vs MAX4122EUK+T
MAX4122EUK+ Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4122EUK+ vs MAX4122EUK+
Part Number Description Manufacturer Compare
MAX4122EUK+T Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4122EUK+ vs MAX4122EUK+T
MAX4122EUK-T Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4122EUK+ vs MAX4122EUK-T
MAX4122EUK Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4122EUK+ vs MAX4122EUK
MAX4122EUK+ Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4122EUK+ vs MAX4122EUK+
MAX4122EUK+T Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4122EUK+ vs MAX4122EUK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4122EUK+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4122EUK+ by Analog Devices Inc

  • Please alert me when MAX4122EUK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4122EUK+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4122EUK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4122EUK+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4122EUK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4122EUK+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: