Part Details for MAX412 by Maxim Integrated Products
Overview of MAX412 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps | 2000 |
|
RFQ | |
|
ES Components | MA MAX412 C/D UNINSPECTED BARE DIE | 144 in Stock |
|
RFQ |
Part Details for MAX412
MAX412 CAD Models
Resources and Additional Insights for MAX412
Reference Designs related to MAX412
-
Small Photodiode Receiver Handles Fiber-Optic Data Rates to 800kbps
Combining a photodiode with two op amps and a comparator forms a fiber-optic receiver capable of data rates to 800kbps while occupying little board space.