Part Details for MAX4111CSA-T by Maxim Integrated Products
Overview of MAX4111CSA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4111CSA-T
MAX4111CSA-T CAD Models
MAX4111CSA-T Part Data Attributes:
|
MAX4111CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4111CSA-T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 86 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4111CSA-T
This table gives cross-reference parts and alternative options found for MAX4111CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4111CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4111CSA+ | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 0.150 INCH, SO-8 | Rochester Electronics LLC | MAX4111CSA-T vs MAX4111CSA+ |
MAX4111CSA+T | SPST, 1 Func, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX4111CSA-T vs MAX4111CSA+T |
MAX4111CSA+ | SPST, 1 Func, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX4111CSA-T vs MAX4111CSA+ |