Part Details for MAX4080SAUA+T by Maxim Integrated Products
Results Overview of MAX4080SAUA+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4080SAUA+T Information
MAX4080SAUA+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4080SAUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3891
|
Newark | Current-Sense Amplifier, -40 To 125Deg C, Current Sense Amplifier Type:High Side, Gain Bandwidth P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1510 |
|
$1.9600 / $5.3700 | Buy Now |
DISTI #
MAX4080SAUA+TCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4656 In Stock |
|
$1.9625 / $5.3700 | Buy Now |
|
Quest Components | 2500 |
|
$1.3410 / $3.5760 | Buy Now | |
|
Vyrian | Amplifiers | 2334 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CURR SENSE 250KHZ 8UMAX | 6980 |
|
$0.7268 / $0.9387 | Buy Now |
Part Details for MAX4080SAUA+T
MAX4080SAUA+T CAD Models
MAX4080SAUA+T Part Data Attributes
|
MAX4080SAUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4080SAUA+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MICROMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 80 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250 | |
Width | 3 mm |
Alternate Parts for MAX4080SAUA+T
This table gives cross-reference parts and alternative options found for MAX4080SAUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4080SAUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4080SAUA+ | Maxim Integrated Products | $0.7734 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 | MAX4080SAUA+T vs MAX4080SAUA+ |
MAX4080SAUA/V+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MAX-8 | MAX4080SAUA+T vs MAX4080SAUA/V+ |
MAX4080SAUA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 | MAX4080SAUA+T vs MAX4080SAUA-T |
MAX4080SAUA+ | Analog Devices Inc | Check for Price | 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | MAX4080SAUA+T vs MAX4080SAUA+ |
MAX4080SASA+T | Maxim Integrated Products | $2.4221 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, SOIC-8 | MAX4080SAUA+T vs MAX4080SASA+T |
MAX4080SASA+ | Maxim Integrated Products | $2.0696 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, SOP-8 | MAX4080SAUA+T vs MAX4080SASA+ |