Part Details for MAX4073TAUT+T by Maxim Integrated Products
Overview of MAX4073TAUT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4073TAUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4073TAUT+TCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT SOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7762 In Stock |
|
$1.3843 / $4.2100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for MAX4073TAUT+T
MAX4073TAUT+T CAD Models
MAX4073TAUT+T Part Data Attributes
|
MAX4073TAUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4073TAUT+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for MAX4073TAUT+T
This table gives cross-reference parts and alternative options found for MAX4073TAUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4073TAUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4073TAUT+T | Low-Cost, SC70, Voltage-Output, High-Side Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4073TAUT+T vs MAX4073TAUT+T |
MAX4073TAUT-T | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4073TAUT+T vs MAX4073TAUT-T |
MAX4073TAUT+ | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4073TAUT+T vs MAX4073TAUT+ |