There are no models available for this part yet.
Overview of MAX4073HAUT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX4073HAUT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y3884
|
Newark | Current Sense Amp, 1.6Mhz, Sot-23-6, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:1.6Mhz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:90Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4073HAUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$1.3500 / $2.7300 | Buy Now | |
DISTI #
MAX4073HAUT+CT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT SOT6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4988 In Stock |
|
$1.1514 / $3.7000 | Buy Now | |
Bristol Electronics | 1622 |
|
RFQ | ||||
Quest Components | 1297 |
|
$1.2600 / $3.3600 | Buy Now |
CAD Models for MAX4073HAUT+T by Maxim Integrated Products
Part Data Attributes for MAX4073HAUT+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Alternate Parts for MAX4073HAUT+T
This table gives cross-reference parts and alternative options found for MAX4073HAUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4073HAUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4073HAUT+T | Low-Cost, SC70, Voltage-Output, High-Side Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4073HAUT+T vs MAX4073HAUT+T |
MAX4073HAUT-T | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4073HAUT+T vs MAX4073HAUT-T |
MAX4073HAUT+ | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4073HAUT+T vs MAX4073HAUT+ |