Part Details for MAX4073FAXK by Maxim Integrated Products
Overview of MAX4073FAXK by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX4073FAXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4073FAXK-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-5 Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2952 In Stock |
|
$2.0600 | Buy Now |
|
Quest Components | SENSE AMPLIFIER, Single, 6 Pin, Plastic, TSSOP | 160 |
|
$2.4559 / $3.9825 | Buy Now |
|
Rochester Electronics | MAX4073 Low-Cost, Sc70, Voltage-Output, High-Side Current-Sense Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2952 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for MAX4073FAXK
MAX4073FAXK CAD Models
MAX4073FAXK Part Data Attributes
|
MAX4073FAXK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4073FAXK
Maxim Integrated Products
Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SC-70 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 120 µA | |
Bias Current-Max (IIB) @25C | 120 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1700 | |
Wideband | NO | |
Width | 1.25 mm |