Part Details for MAX406ACSA by Maxim Integrated Products
Overview of MAX406ACSA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX406ACSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 950 uV OFFSET-MAX, 0.04 MHz BAND WIDTH, PDSO8 | 136 |
|
$6.5625 / $10.5000 | Buy Now |
|
Quest Components | OP-AMP, 950 uV OFFSET-MAX, 0.04 MHz BAND WIDTH, PDSO8 | 16 |
|
$10.0344 / $13.3792 | Buy Now |
Part Details for MAX406ACSA
MAX406ACSA CAD Models
MAX406ACSA Part Data Attributes
|
MAX406ACSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX406ACSA
Maxim Integrated Products
Operational Amplifier, 1 Func, 950uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.003 V/us | |
Slew Rate-Nom | 5000 V/us | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 40 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
Alternate Parts for MAX406ACSA
This table gives cross-reference parts and alternative options found for MAX406ACSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX406ACSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX406ACSA+ | Operational Amplifier, 1 Func, 950uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX406ACSA vs MAX406ACSA+ |
MAX406ACSA+T | Operational Amplifier, 1 Func, 950uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX406ACSA vs MAX406ACSA+T |
MAX406ACSA-T | Operational Amplifier, 1 Func, 950uV Offset-Max, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX406ACSA vs MAX406ACSA-T |
MAX406ACSA+ | Single, Dual, Quad, 1.2µA Max, Single-Supply Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX406ACSA vs MAX406ACSA+ |