Part Details for MAX4066CEE+ by Maxim Integrated Products
Results Overview of MAX4066CEE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4066CEE+ Information
MAX4066CEE+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4066CEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4066CEE+-ND
|
DigiKey | IC SWITCH SPST-NOX4 45OHM 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
243 In Stock |
|
$2.7125 / $6.8000 | Buy Now |
|
Rochester Electronics | MAX4066 - Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 1030 |
|
$2.5600 / $3.0100 | Buy Now |
Part Details for MAX4066CEE+
MAX4066CEE+ CAD Models
MAX4066CEE+ Part Data Attributes
|
MAX4066CEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4066CEE+
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4066CEE+
This table gives cross-reference parts and alternative options found for MAX4066CEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4066CEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4066AEEE+ | Analog Devices Inc | Check for Price | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX4066CEE+ vs MAX4066AEEE+ |
PS4066CEE | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, QSOP-16 | MAX4066CEE+ vs PS4066CEE |
MAX4066ACEE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | MAX4066CEE+ vs MAX4066ACEE-T |
PS4066AEEEE | Diodes Incorporated | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, QSOP-16 | MAX4066CEE+ vs PS4066AEEEE |
MAX4066CEE | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | MAX4066CEE+ vs MAX4066CEE |
PS4066CEEE | Diodes Incorporated | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, QSOP-16 | MAX4066CEE+ vs PS4066CEEE |
MAX4066AEEE+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | MAX4066CEE+ vs MAX4066AEEE+ |
MAX4066AEEE+T | Analog Devices Inc | Check for Price | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX4066CEE+ vs MAX4066AEEE+T |
PS4066AEEE | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, QSOP-16 | MAX4066CEE+ vs PS4066AEEE |
MAX4066CEE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | MAX4066CEE+ vs MAX4066CEE |