-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4066ACSD+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4066ACSD
|
Mouser Electronics | Analog Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS RoHS: Compliant | 129 |
|
$3.6200 / $8.4100 | Buy Now |
|
Analog Devices Inc | Low-Cost, Low-Voltage, Quad, S Package Multiple: 1 | 4401 |
|
$2.9000 / $8.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4066ACSD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4066ACSD+
Analog Devices Inc
Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-10-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4066ACSD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4066ACSD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS4066ESDE | Diodes Incorporated | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | MAX4066ACSD+ vs PS4066ESDE |
MAX4066CSD+T | Analog Devices Inc | Check for Price | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | MAX4066ACSD+ vs MAX4066CSD+T |
MAX4066ACSD-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066ACSD-T |
MAX4066ESD+T | Analog Devices Inc | Check for Price | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX4066ACSD+ vs MAX4066ESD+T |
MAX4066ESD+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066ESD+T |
PS4066CSDE | Diodes Incorporated | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | MAX4066ACSD+ vs PS4066CSDE |
MAX4066AESD+ | Maxim Integrated Products | $2.7855 | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066AESD+ |
MAX4066CSD+ | Maxim Integrated Products | $2.2565 | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066CSD+ |
PS4066CSD | Pericom Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOIC-14 | MAX4066ACSD+ vs PS4066CSD |
MAX4066ACSD | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, SOP-14 | MAX4066ACSD+ vs MAX4066ACSD |