Part Details for MAX40658ETA+ by Maxim Integrated Products
Results Overview of MAX40658ETA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX40658ETA+ Information
MAX40658ETA+ by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX40658ETA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1621
|
Newark | Transimpedance Amplifier, 520Mhz, Tdfn-8, No. Of Channels:3Channels, Gain Bandwidth Product:520Mhz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.9700 | Buy Now |
DISTI #
MAX40658ETA+-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
120 In Stock |
|
$3.9500 / $7.1700 | Buy Now |
Part Details for MAX40658ETA+
MAX40658ETA+ CAD Models
MAX40658ETA+ Part Data Attributes
|
MAX40658ETA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX40658ETA+
Maxim Integrated Products
Operational Amplifier,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX40658ETA+
This table gives cross-reference parts and alternative options found for MAX40658ETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX40658ETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX40658ETA+T | Analog Devices Inc | Check for Price | Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | MAX40658ETA+ vs MAX40658ETA+T |
MAX40659ETA+T | Analog Devices Inc | Check for Price | Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | MAX40658ETA+ vs MAX40659ETA+T |
MAX40659ETA+ | Analog Devices Inc | Check for Price | Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | MAX40658ETA+ vs MAX40659ETA+ |
MAX40659ETA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, | MAX40658ETA+ vs MAX40659ETA+T |