-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Microphone Preamplifier with Internal Bias and Complete Shutdown, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4063ETE
|
Mouser Electronics | Microphone Preamplifiers Differential Microphone Preamplifier wit RoHS: Compliant | 728 |
|
$0.8250 / $2.3100 | Buy Now |
DISTI #
V36:1790_24299018
|
Arrow Electronics | Audio Amp Microphone 1-CH Mono Class-AB 16-Pin TQFN EP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2223 | Americas - 200 |
|
$0.7887 | Buy Now |
|
Analog Devices Inc | Differential Microphone Preamp Package Multiple: 1 | 14633 |
|
$0.6600 / $2.3100 | Buy Now |
|
Ameya Holding Limited | Differential Microphone Preamplifier with Internal Bias and Complete Shutdown | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4063ETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4063ETE+
Analog Devices Inc
Differential Microphone Preamplifier with Internal Bias and Complete Shutdown, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-02-24 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX4063ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4063ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4063ETE-T | Maxim Integrated Products | Check for Price | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | MAX4063ETE+ vs MAX4063ETE-T |
MAX4063ETE+ | Maxim Integrated Products | $1.1113 | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | MAX4063ETE+ vs MAX4063ETE+ |
MAX4063ETE | Maxim Integrated Products | Check for Price | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | MAX4063ETE+ vs MAX4063ETE |
MAX4063ETE+T | Analog Devices Inc | Check for Price | Differential Microphone Preamplifier with Internal Bias and Complete Shutdown, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | MAX4063ETE+ vs MAX4063ETE+T |
MAX4063ETE+T | Maxim Integrated Products | Check for Price | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | MAX4063ETE+ vs MAX4063ETE+T |