Part Details for MAX4051CSE+ by Maxim Integrated Products
Results Overview of MAX4051CSE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4051CSE+ Information
MAX4051CSE+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4051CSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4051CSE+-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
917 In Stock |
|
$3.5348 / $6.2400 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 2 |
|
$3.9300 / $5.8950 | Buy Now |
|
Vyrian | Other Function Semiconductors | 570 |
|
RFQ |
Part Details for MAX4051CSE+
MAX4051CSE+ CAD Models
MAX4051CSE+ Part Data Attributes
|
MAX4051CSE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4051CSE+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012C, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4051CSE+
This table gives cross-reference parts and alternative options found for MAX4051CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4051CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4051CSE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4051CSE+ vs MAX4051CSE+T |
MAX4051ESE+ | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX4051CSE+ vs MAX4051ESE+ |
MAX4051CSE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX4051CSE+ vs MAX4051CSE-T |
MAX4051CSE+T | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX4051CSE+ vs MAX4051CSE+T |
MAX4051CSE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX4051CSE+ vs MAX4051CSE |
MAX4051ESE+ | Maxim Integrated Products | $3.9521 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4051CSE+ vs MAX4051ESE+ |
MAX4051ESE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4051CSE+ vs MAX4051ESE+T |
MAX4051CSE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4051CSE+ involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output capacitors close to the device.
-
To ensure stability, make sure the output capacitor is within the recommended range (10uF to 100uF), the input capacitor is at least 1uF, and the output voltage is within the specified range. Also, ensure the device is properly decoupled and the PCB layout is optimized for minimal noise and parasitic inductance.
-
The MAX4051CSE+ can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V to ensure reliable operation and to prevent damage to the device.
-
The MAX4051CSE+ is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To troubleshoot issues with the MAX4051CSE+, start by checking the input voltage, output voltage, and output current. Verify that the device is properly decoupled and the PCB layout is optimized. Check for signs of overheating, and ensure that the device is not operating outside its specified operating range.