Part Details for MAX4051AC/D by Maxim Integrated Products
Overview of MAX4051AC/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAX4051AC/D
MAX4051AC/D CAD Models
MAX4051AC/D Part Data Attributes:
|
MAX4051AC/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4051AC/D
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX4051AC/D
This table gives cross-reference parts and alternative options found for MAX4051AC/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4051AC/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4611ASD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | MAX4051AC/D vs MAX4611ASD |
MAX4053C/D | SPDT, 3 Func, 1 Channel, CMOS, DIE | Maxim Integrated Products | MAX4051AC/D vs MAX4053C/D |
MAX4583EUE+T | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4051AC/D vs MAX4583EUE+T |
MAX4581EPE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX4051AC/D vs MAX4581EPE |
MAX4582ASE | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX4051AC/D vs MAX4582ASE |
MAX4581CUE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX4051AC/D vs MAX4581CUE+ |
PS4051AEPE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | MAX4051AC/D vs PS4051AEPE |
MC14052BCP | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | MAX4051AC/D vs MC14052BCP |
933714420652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MAX4051AC/D vs 933714420652 |
MAX4582EEE+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4051AC/D vs MAX4582EEE+ |