Part Details for MAX4041EUA+ by Maxim Integrated Products
Results Overview of MAX4041EUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4041EUA+ Information
MAX4041EUA+ by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4041EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.4806 / $2.6920 | Buy Now | |
|
Rochester Electronics | MAX4041 Single Micropower Rail-To-Rail I/O Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 786 |
|
$1.5600 / $1.8400 | Buy Now |
Part Details for MAX4041EUA+
MAX4041EUA+ CAD Models
MAX4041EUA+ Part Data Attributes
|
MAX4041EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4041EUA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187C-AA, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 2500 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4041EUA+
This table gives cross-reference parts and alternative options found for MAX4041EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4041EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4041EUA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8 | MAX4041EUA+ vs MAX4041EUA |
MAX4041EUA | Rochester Electronics LLC | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 0.09MHz BAND WIDTH, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8 | MAX4041EUA+ vs MAX4041EUA |
MAX4041EUA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, UMAX-8 | MAX4041EUA+ vs MAX4041EUA+T |