Part Details for MAX4041ESA-T by Maxim Integrated Products
Results Overview of MAX4041ESA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4041ESA-T Information
MAX4041ESA-T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MAX4041ESA-T
MAX4041ESA-T CAD Models
MAX4041ESA-T Part Data Attributes
|
MAX4041ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4041ESA-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8, SOP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 2500 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4041ESA-T
This table gives cross-reference parts and alternative options found for MAX4041ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4041ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4041ESA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8, SOP-8 | MAX4041ESA-T vs MAX4041ESA |
MAX4041ESA+T | Analog Devices Inc | Check for Price | Single/Dual/Quad, Low-Cost, SOT23, Micropower Rail-to-Rail I/O Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4041ESA-T vs MAX4041ESA+T |
MAX4041ESA+ | Analog Devices Inc | Check for Price | Single/Dual/Quad, Low-Cost, SOT23, Micropower Rail-to-Rail I/O Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4041ESA-T vs MAX4041ESA+ |
MAX4041ESA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8, SOP-8 | MAX4041ESA-T vs MAX4041ESA+ |