Part Details for MAX4040EUK+T by Maxim Integrated Products
Results Overview of MAX4040EUK+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4040EUK+T Information
MAX4040EUK+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4040EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4040EUK+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7250 / $4.8900 | Buy Now |
|
Bristol Electronics | 745 |
|
RFQ | ||
|
LCSC | Single channel 2nA 0.04V/us 90kHz rail-to-rail inputrail-to-rail output 2.5mV SOT-23-5 Operational A... more | 1 |
|
$1.5518 / $1.6299 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 90KHZ RRO SOT23-5 | 5110 |
|
$0.8240 / $1.2359 | Buy Now |
Part Details for MAX4040EUK+T
MAX4040EUK+T CAD Models
MAX4040EUK+T Part Data Attributes
|
MAX4040EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4040EUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 2500 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4040EUK+T
This table gives cross-reference parts and alternative options found for MAX4040EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4040EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4040EUK+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO5, LEAD FREE, MO-178, SOT-23, 5PIN | MAX4040EUK+T vs MAX4040EUK+ |
MAX4040EUK-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN | MAX4040EUK+T vs MAX4040EUK-T |