Part Details for MAX4039EBL+T by Analog Devices Inc
Overview of MAX4039EBL+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4039EBL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4039EBLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low IBIAS, +1.4V/800nA, Rail-to-Rail Op RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
Analog Devices Inc | Low IBIAS, +1.4V/800nA, Rail-t Min Qty: 1 Package Multiple: 1 | 323 |
|
$1.9125 / $5.3500 | Buy Now |
Part Details for MAX4039EBL+T
MAX4039EBL+T CAD Models
MAX4039EBL+T Part Data Attributes
|
MAX4039EBL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4039EBL+T
Analog Devices Inc
Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Package Description | 3 X 3 MM, UCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-17 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4 | |
Width | 1.52 mm |
Alternate Parts for MAX4039EBL+T
This table gives cross-reference parts and alternative options found for MAX4039EBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4039EBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4039EBL+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PBGA9, 3 X 3 MM, UCSP-9 | MAX4039EBL+T vs MAX4039EBL+T |
MAX4039EBL+T | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 8000uV OFFSET-MAX, 0.004MHz BAND WIDTH, PBGA9, 3 X 3 MM, UCSP-9 | MAX4039EBL+T vs MAX4039EBL+T |