MAX4038ETA+T
Description: Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C

Overview of MAX4038ETA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4038ETA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4038ETAT
Mouser Electronics Operational Amplifiers - Op Amps Low IBIAS, +1.4V/800nA, Rail-to-Rail Op RoHS: Compliant 0
  • 1 $4.4500
  • 10 $2.9100
  • 100 $2.4200
  • 250 $2.1900
  • 500 $2.0400
  • 1,000 $1.9200
  • 2,500 $1.7900
$1.7900 / $4.4500 Order Now
Analog Devices Inc Low IBIAS, +1.4V/800nA, Rail-t Min Qty: 2500 Package Multiple: 1 0
  • 1 $5.0000
  • 10 $3.3370
  • 25 $2.9036
  • 100 $2.4180
  • 250 $2.1821
  • 500 $2.0382
  • 1,000 $1.9187
  • 2,500 $1.7913
  • 5,000 $1.7250
$1.7250 / $5.0000 Buy Now

CAD Models for MAX4038ETA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4038ETA+T by Analog Devices Inc

MAX4038ETA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-LFCSP-3X3X0.75
Pin Count
8
Manufacturer Package Code
8-LFCSP-3X3X0.75
Date Of Intro
2004-02-17
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES
Input Offset Voltage-Max
8000 µV
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Slew Rate-Nom
4000 V/us
Supply Current-Max
0.0064 mA
Supply Voltage Limit-Max
4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4
Voltage Gain-Min
4470
Wideband
NO
Width
3 mm
Want to compare parts?
  1. MAX4038ETA+T
    Analog Devices Inc
    Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX4038ETA+T

This table gives cross-reference parts and alternative options found for MAX4038ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4038ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4038ETA DUAL OP-AMP, 8000uV OFFSET-MAX, 0.004MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Rochester Electronics LLC MAX4038ETA+T vs MAX4038ETA
MAX4038ETA Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX4038ETA+T vs MAX4038ETA
MAX4038ETA+ Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX4038ETA+T vs MAX4038ETA+
MAX4038ETA+ DUAL OP-AMP, 8000uV OFFSET-MAX, 0.004MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Rochester Electronics LLC MAX4038ETA+T vs MAX4038ETA+
MAX4038ETA+T Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX4038ETA+T vs MAX4038ETA+T
Part Number Description Manufacturer Compare
MAX4038ETA+ Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX4038ETA+T vs MAX4038ETA+
MAX4038ETA Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX4038ETA+T vs MAX4038ETA
MAX4038ETA DUAL OP-AMP, 8000uV OFFSET-MAX, 0.004MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Rochester Electronics LLC MAX4038ETA+T vs MAX4038ETA
MAX4038ETA+T Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX4038ETA+T vs MAX4038ETA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4038ETA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4038ETA+T by Analog Devices Inc

  • Please alert me when MAX4038ETA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4038ETA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4038ETA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4038ETA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4038ETA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4038ETA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: