Amplifier Circuits
MAX4038AAUA
Description: Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, MO-187CAA, MICRO, SOP-8

Overview of MAX4038AAUA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MAX4038AAUA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4038AAUA by Maxim Integrated Products

MAX4038AAUA
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES
Input Offset Voltage-Max
8000 µV
JESD-30 Code
S-PDSO-G8
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
4000 V/us
Supply Current-Max
0.0074 mA
Supply Voltage Limit-Max
4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
4
Voltage Gain-Min
4470
Wideband
NO
Width
3 mm
Want to compare parts?
  1. MAX4038AAUA
    Maxim Integrated Products
    Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, MO-187CAA, MICRO, SOP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4038AAUA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4038AAUA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4038AAUA would you like to use for your alert(s)?
  • Please alert me when MAX4038AAUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4038AAUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4038AAUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4038AAUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4038AAUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4038AAUA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: