Part Details for MAX40201FAUA+ by Maxim Integrated Products
Overview of MAX40201FAUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX40201FAUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1905
|
Newark | Current Sense Amplifier, Dual, Umax-8, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:80Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:140Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX40201FAUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3.9300 / $6.2800 | Buy Now |
DISTI #
MAX40201FAUA+-ND
|
DigiKey | IC CURRENT SENSE 2 CIRCUIT 8UMAX Min Qty: 1 Lead time: 20 Weeks Container: Tube |
777 In Stock |
|
$2.9375 / $7.4700 | Buy Now |
Part Details for MAX40201FAUA+
MAX40201FAUA+ CAD Models
MAX40201FAUA+ Part Data Attributes
|
MAX40201FAUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX40201FAUA+
Maxim Integrated Products
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICROMAX-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bandwidth (3dB)-Nom | 80 MHz | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 50 | |
Width | 3 mm |
Alternate Parts for MAX40201FAUA+
This table gives cross-reference parts and alternative options found for MAX40201FAUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX40201FAUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX40201FAUA+ | Dual-Channel, 0V to 76V Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX40201FAUA+ vs MAX40201FAUA+ |