Part Details for MAX4019EEE by Maxim Integrated Products
Results Overview of MAX4019EEE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4019EEE Information
MAX4019EEE by Maxim Integrated Products is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4019EEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT FOLLOWER,TRIPLE,SSOP,16PIN,PLASTIC | 68 |
|
$5.0895 / $11.7450 | Buy Now |
|
Quest Components | IC,VOLT FOLLOWER,TRIPLE,SSOP,16PIN,PLASTIC | 67 |
|
$7.2428 / $11.7450 | Buy Now |
Part Details for MAX4019EEE
MAX4019EEE CAD Models
MAX4019EEE Part Data Attributes
|
MAX4019EEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4019EEE
Maxim Integrated Products
Buffer Amplifier, 3 Func, PDSO16, QSOP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4019EEE
This table gives cross-reference parts and alternative options found for MAX4019EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4019EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4019EEE+T | Analog Devices Inc | Check for Price | Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX4019EEE vs MAX4019EEE+T |
MAX4019EEE-T | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, PDSO16, QSOP-16 | MAX4019EEE vs MAX4019EEE-T |
MAX4019EEE+ | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, PDSO16, QSOP-16 | MAX4019EEE vs MAX4019EEE+ |
MAX4019EEE+T | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, PDSO16, QSOP-16 | MAX4019EEE vs MAX4019EEE+T |