-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15MHz, Low-Noise, Precision Operational Amplifiers, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2727
|
Newark | Op Amp, 15Mhz, 7V/Us, Udfn |Analog Devices MAX40110AYT+T RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 | Buy Now |
DISTI #
700-MAX40110AYT+T
|
Mouser Electronics | Operational Amplifiers - Op Amps 15MHz Low Current Low Offset RRIO OpAmp RoHS: Compliant | 2560 |
|
$0.5500 / $2.1700 | Buy Now |
|
Analog Devices Inc | 15MHz Low Current Low Offset R Min Qty: 1 Package Multiple: 1 | 170376 |
|
$0.5148 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40110AYT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40110AYT+T
Analog Devices Inc
15MHz, Low-Noise, Precision Operational Amplifiers, 6-LGA-1.5X1X0.5, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LGA-1.5X1X0.5 | |
Package Description | LGA-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LGA-1.5X1X0.5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-XBGA-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 35481 | |
Wideband | NO | |
Width | 1 mm |