Part Details for MAX40088AUT+T by Maxim Integrated Products
Overview of MAX40088AUT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for MAX40088AUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX40088AUT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT6 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
|
Rochester Electronics | MAX40088 - Single/Dual/Quad Low-Noise Amp RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.2100 / $1.4300 | Buy Now |
Part Details for MAX40088AUT+T
MAX40088AUT+T CAD Models
MAX40088AUT+T Part Data Attributes
|
MAX40088AUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX40088AUT+T
Maxim Integrated Products
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-01-09 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |