Part Details for MAX4007EUT by Maxim Integrated Products
Overview of MAX4007EUT by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4007EUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4007EUT-ND
|
DigiKey | IC CURRENT MONITOR 5% SOT23-6 Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3034 In Stock |
|
$2.3100 | Buy Now |
|
Rochester Electronics | MAX4007 High-Accuracy, 76V, High-Side Current Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3034 |
|
$1.9800 / $2.3300 | Buy Now |
Part Details for MAX4007EUT
MAX4007EUT CAD Models
MAX4007EUT Part Data Attributes:
|
MAX4007EUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4007EUT
Maxim Integrated Products
Power Management Circuit, BICMOS, PDSO6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |