MAX40079AUT+
Description: Operational Amplifier,

Overview of MAX40079AUT+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX40079AUT+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC4769
Newark Op-Amp, 10Mhz, 10V/Us, Sot-23-6, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX40079AUT+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.6700
  • 10 $2.3100
  • 25 $2.0300
  • 50 $1.9000
  • 100 $1.6500
  • 250 $1.3800
  • 500 $1.3400
$1.3400 / $2.6700 Buy Now
DISTI # MAX40079AUT+-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT6 Lead time: 97 Weeks Container: Strip Temporarily Out of Stock
Buy Now

CAD Models for MAX40079AUT+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX40079AUT+ by Maxim Integrated Products

MAX40079AUT+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
LSSOP, TSOP6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00025 µA
Common-mode Reject Ratio-Min
90 dB
Common-mode Reject Ratio-Nom
109 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.000005 µA
Input Offset Voltage-Max
150 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Slew Rate-Nom
10 V/us
Supply Current-Max
3.3 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Voltage Gain-Min
17783
Width
1.625 mm
Want to compare parts?
  1. MAX40079AUT+
    Maxim Integrated Products
    Operational Amplifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX40079AUT+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX40079AUT+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX40079AUT+ would you like to use for your alert(s)?
  • Please alert me when MAX40079AUT+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX40079AUT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX40079AUT+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX40079AUT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX40079AUT+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX40079AUT+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: