Part Details for MAX40056UAUA/V+T by Analog Devices Inc
Results Overview of MAX40056UAUA/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX40056UAUA/V+T Information
MAX40056UAUA/V+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX40056UAUA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40056UAUA/V+T
|
Mouser Electronics | Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Analog Devices Inc | Current-Sense Amplifier W / PW Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.6500 / $2.0625 | Buy Now |
Part Details for MAX40056UAUA/V+T
MAX40056UAUA/V+T CAD Models
MAX40056UAUA/V+T Part Data Attributes
|
MAX40056UAUA/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40056UAUA/V+T
Analog Devices Inc
Bidirectional Current Sense Amplifier with PWM-Rejection, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-01-16 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX40056UAUA/V+T Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the MAX40056's performance. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the decoupling capacitors close to the device.
-
The choice of input and output capacitors depends on the specific application and operating conditions. In general, X5R or X7R ceramic capacitors with a voltage rating of at least 2x the maximum input voltage are recommended. The output capacitor should be chosen based on the desired output ripple and stability requirements.
-
The MAX40056 is rated for operation from -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to consult the datasheet and application notes for specific guidance on operating temperature range and thermal management.
-
The MAX40056 requires a proper power-up sequence to ensure reliable operation. It's recommended to follow the power-up sequence outlined in the datasheet, including applying the input voltage before enabling the device, and waiting for the internal voltage regulators to stabilize before enabling the output.
-
Common failure modes of the MAX40056 include overvoltage, undervoltage, and overheating. To mitigate these failure modes, it's recommended to implement proper input and output voltage protection, ensure adequate thermal management, and follow the recommended operating conditions and layout guidelines.