-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100MHz to 2500MHz, 45dB RF Detector in a UCSP, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4003EUAT
|
Mouser Electronics | RF Detector 100MHz to 2500MHz, 45dB RF Detector in a RoHS: Compliant | 9287 |
|
$2.0600 / $4.3600 | Buy Now |
DISTI #
V36:1790_26370863
|
Arrow Electronics | RF Detector 100MHz to 2500MHz 0dBm 8-Pin uMAX T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2406 | Americas - 2500 |
|
$1.9490 / $2.0590 | Buy Now |
DISTI #
V72:2272_26370863
|
Arrow Electronics | RF Detector 100MHz to 2500MHz 0dBm 8-Pin uMAX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 Container: Cut Strips | Americas - 30 |
|
$2.0900 / $3.4060 | Buy Now |
|
Analog Devices Inc | 100MHz to 2500MHz, 45dB RF Det Min Qty: 1 Package Multiple: 1 | 2332 |
|
$2.0849 / $5.6700 | Buy Now |
DISTI #
78403932
|
Verical | RF Detector 100MHz to 2500MHz 0dBm 8-Pin uMAX T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2406 | Americas - 2500 |
|
$1.9490 / $2.0590 | Buy Now |
DISTI #
61209935
|
Verical | RF Detector 100MHz to 2500MHz 0dBm 8-Pin uMAX T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2205 | Americas - 30 |
|
$2.0900 | Buy Now |
DISTI #
MAX4003EUA+T
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4003EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4003EUA+T
Analog Devices Inc
100MHz to 2500MHz, 45dB RF Detector in a UCSP, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2002-11-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4003EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4003EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4003EUA+T | RF and Baseband Circuit, PDSO8, ROHS COMPLIANT, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX4003EUA+T vs MAX4003EUA+T |
MAX4003EUA | RF and Baseband Circuit, CMOS, PDSO8, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX4003EUA+T vs MAX4003EUA |
MAX4003EUA/GH9-T | RF and Baseband Circuit, PDSO8, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4003EUA+T vs MAX4003EUA/GH9-T |
MAX4003EUA+ | RF and Baseband Circuit, PDSO8, ROHS COMPLIANT, MO-187C-AA, MICRO, SOP-8 | Maxim Integrated Products | MAX4003EUA+T vs MAX4003EUA+ |