Part Details for MAX4002EUA by Maxim Integrated Products
Overview of MAX4002EUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4002EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOG/ANTILOG AMPLIFIER, Single, 8 Pin, Plastic, TSSOP | 5 |
|
$3.1350 / $4.7025 | Buy Now |
|
Rochester Electronics | MAX4002 2.5Ghz 45Db Rf-Detecting Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 99 |
|
RFQ |
Part Details for MAX4002EUA
MAX4002EUA CAD Models
MAX4002EUA Part Data Attributes
|
MAX4002EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4002EUA
Maxim Integrated Products
Log Or Antilog Amplifier, 1 Func, 2400MHz Band Width, BIPolar, PDSO8, MICRO, MO-187C-AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MICRO, MO-187C-AA, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 2400 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Positive Input Voltage-Max | 1.45 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 9.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4002EUA
This table gives cross-reference parts and alternative options found for MAX4002EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4002EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4002EUA+T | Log Or Antilog Amplifier, 1 Func, 2400MHz Band Width, BIPolar, PDSO8, MICRO, MO-187C-AA, SOP-8 | Maxim Integrated Products | MAX4002EUA vs MAX4002EUA+T |
MAX4002EUA+T | 2.5GHz 45dB RF-Detecting Controllers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4002EUA vs MAX4002EUA+T |