Part Details for MAX40010TAUT+T by Maxim Integrated Products
Overview of MAX40010TAUT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX40010TAUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX40010TAUT+TCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT SOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2288 In Stock |
|
$1.6000 / $4.7300 | Buy Now |
|
Chip Stock | 171561 |
|
RFQ |
Part Details for MAX40010TAUT+T
MAX40010TAUT+T CAD Models
MAX40010TAUT+T Part Data Attributes
|
MAX40010TAUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX40010TAUT+T
Maxim Integrated Products
Operational Amplifier, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX40010TAUT+T
This table gives cross-reference parts and alternative options found for MAX40010TAUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX40010TAUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX40010FAWT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PBGA6, WLP-6 | MAX40010TAUT+T vs MAX40010FAWT+ |
MAX40010FAUT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PDSO6, SOT-23, 6 PIN | MAX40010TAUT+T vs MAX40010FAUT+ |
MAX40010LAWT+ | Analog Devices Inc | Check for Price | 76V Precision, High-Voltage,Current-Sense Amplifier, 6-WLCSP-N/A, 6 Pins, -40 to 125C | MAX40010TAUT+T vs MAX40010LAWT+ |
MAX40010HAUT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PDSO6, SOT-23, 6 PIN | MAX40010TAUT+T vs MAX40010HAUT+ |
MAX40010HAUT+ | Analog Devices Inc | Check for Price | 76V Precision, High-Voltage,Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX40010TAUT+T vs MAX40010HAUT+ |
MAX40010LAUT+ | Analog Devices Inc | Check for Price | 76V Precision, High-Voltage,Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX40010TAUT+T vs MAX40010LAUT+ |
MAX40010FAUT+ | Analog Devices Inc | Check for Price | 76V Precision, High-Voltage,Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX40010TAUT+T vs MAX40010FAUT+ |
MAX40010LAWT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PBGA6, WLP-6 | MAX40010TAUT+T vs MAX40010LAWT+ |
MAX40010TAWT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PBGA6, WLP-6 | MAX40010TAUT+T vs MAX40010TAWT+ |
MAX40010FAUT+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PDSO6, SOT-23, 6 PIN | MAX40010TAUT+T vs MAX40010FAUT+T |