-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
76V Precision, High-Voltage,Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2945
|
Newark | Curr Sense Amp, 80Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Input Bias Current:65Μa, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:80Khz, Supplyrohs Compliant: Yes |Analog Devices MAX40010FAUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 126 |
|
$1.4000 / $2.1100 | Buy Now |
DISTI #
700-MAX40010FAUT+T
|
Mouser Electronics | Current Sense Amplifiers 76V precision Current Sense Amplifier RoHS: Compliant | 5178 |
|
$1.5800 / $4.6800 | Buy Now |
|
Analog Devices Inc | 76V precision Current Sense Am Min Qty: 1 Package Multiple: 1 | 11725 |
|
$1.4000 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40010FAUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40010FAUT+T
Analog Devices Inc
76V Precision, High-Voltage,Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2017-07-27 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 65 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX40010FAUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX40010FAUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX40010FAUT+ | Operational Amplifier, 1 Func, 25uV Offset-Max, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX40010FAUT+T vs MAX40010FAUT+ |