Part Details for MAX40008ANT+T by Analog Devices Inc
Results Overview of MAX40008ANT+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX40008ANT+T Information
MAX40008ANT+T by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX40008ANT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40008ANT+T
|
Mouser Electronics | Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown RoHS: Compliant | 13937 |
|
$0.7120 / $2.4500 | Buy Now |
|
Analog Devices Inc | Low power, fast comparator Min Qty: 1 Package Multiple: 1 | 29549 |
|
$0.7125 / $2.6000 | Buy Now |
Part Details for MAX40008ANT+T
MAX40008ANT+T CAD Models
MAX40008ANT+T Part Data Attributes
|
MAX40008ANT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40008ANT+T
Analog Devices Inc
220ns, 12µA, 6-Bump WLP Comparators with Shutdown, 6-WLCSP-N/A, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Package Description | WLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.077 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.727 mm |