Part Details for MAX398CSE+ by Maxim Integrated Products
Results Overview of MAX398CSE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX398CSE+ Information
MAX398CSE+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX398CSE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y3809
|
Newark | Analogue Mux, Single, 8:1, Nsoic-16, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3V To 15V, ± 3V To ± 8V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX398CSE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2400 / $11.8300 | Buy Now |
|
DISTI #
MAX398CSE+-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
120 In Stock |
|
$7.0206 / $11.4900 | Buy Now |
|
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$5.4100 / $6.7600 | Buy Now |
US Tariff Estimator: MAX398CSE+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX398CSE+
MAX398CSE+ Part Data Attributes
|
|
MAX398CSE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX398CSE+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -8 V | |
| Neg Supply Voltage-Min (Vsup) | -3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 75 Db | |
| On-state Resistance Match-Nom | 6 Ω | |
| On-state Resistance-Max (Ron) | 100 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 150 Ns | |
| Switch-on Time-Max | 150 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX398CSE+
This table gives cross-reference parts and alternative options found for MAX398CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX398CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX398ESE+ | Maxim Integrated Products | $10.0766 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MAX398CSE+ vs MAX398ESE+ |
| MAX398CSE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MAX398CSE+ vs MAX398CSE+T |
| MAX398CSE+TG55 | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MAX398CSE+ vs MAX398CSE+TG55 |
| MAX398ESE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MAX398CSE+ vs MAX398ESE+T |
| MAX398CSE | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX398CSE+ vs MAX398CSE |
| MAX398ESE+ | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MAX398CSE+ vs MAX398ESE+ |
| MAX398ESE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MAX398CSE+ vs MAX398ESE |
| MAX398ESE+T | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MAX398CSE+ vs MAX398ESE+T |
| MAX398ESE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MAX398CSE+ vs MAX398ESE-T |
MAX398CSE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX398CSE+ is to keep the input and output traces as short as possible, and to use a solid ground plane to minimize noise and EMI. Additionally, it's recommended to place a 10uF capacitor between the VIN and GND pins to filter out high-frequency noise.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input voltage is within the recommended range, and that the output capacitor is of sufficient value (at least 10uF) and has a low ESR. Also, avoid using long input and output traces, and keep the device away from high-current switching nodes.
-
The MAX398CSE+ can handle input voltages up to 5.5V, but it's recommended to keep the input voltage within the range of 2.7V to 5.5V for optimal performance and reliability.
-
The MAX398CSE+ is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliability and prevent thermal shutdown.
-
The output voltage of the MAX398CSE+ is determined by the resistive divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.