Part Details for MAX3980UTH+ by Analog Devices Inc
Overview of MAX3980UTH+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3980UTH+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3980UTH
|
Mouser Electronics | Equalizers 3.125Gbps XAUI Quad Equalizer RoHS: Compliant | 0 |
|
$29.2200 / $32.1500 | Order Now |
|
Analog Devices Inc | 3.125Gbps XAUI Quad Equalizer Package Multiple: 1 | 5 |
|
$17.7114 / $29.1500 | Buy Now |
Part Details for MAX3980UTH+
MAX3980UTH+ CAD Models
MAX3980UTH+ Part Data Attributes
|
MAX3980UTH+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3980UTH+
Analog Devices Inc
3.125Gbps XAUI Quad Equalizer, 44-LFCSP-7X7X0.75, 44 Pins, 0 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-LFCSP-7X7X0.75 | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-09-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX3980UTH+
This table gives cross-reference parts and alternative options found for MAX3980UTH+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3980UTH+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3980UTH+ | Interface Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-44 | Maxim Integrated Products | MAX3980UTH+ vs MAX3980UTH+ |
MAX3981UGH-D | Interface Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-44 | Maxim Integrated Products | MAX3980UTH+ vs MAX3981UGH-D |
MAX3981UTH+T | Interface Circuit, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-44 | Maxim Integrated Products | MAX3980UTH+ vs MAX3981UTH+T |
MAX3981UGH | Interface Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-44 | Maxim Integrated Products | MAX3980UTH+ vs MAX3981UGH |
MAX3981UGH-TD | Interface Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-44 | Maxim Integrated Products | MAX3980UTH+ vs MAX3981UGH-TD |
MAX3980UTH+T | Interface Circuit, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-44 | Maxim Integrated Products | MAX3980UTH+ vs MAX3980UTH+T |