Part Details for MAX3980UGH by Maxim Integrated Products
Overview of MAX3980UGH by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3980UGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3980UGH-ND
|
DigiKey | XAUI QUAD EQUALIZER Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
882 In Stock |
|
$7.5200 | Buy Now |
|
Rochester Electronics | MAX3980 3.125 Giga Bits Per Second Xaui Quad Equalizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 882 |
|
$6.4500 / $7.5900 | Buy Now |
Part Details for MAX3980UGH
MAX3980UGH CAD Models
MAX3980UGH Part Data Attributes
|
MAX3980UGH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3980UGH
Maxim Integrated Products
Interface Circuit, Bipolar, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX3980UGH
This table gives cross-reference parts and alternative options found for MAX3980UGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3980UGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3980UGH-D | Interface Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-44 | Maxim Integrated Products | MAX3980UGH vs MAX3980UGH-D |