Part Details for MAX396EWI+T by Analog Devices Inc
Results Overview of MAX396EWI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX396EWI+T Information
MAX396EWI+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX396EWI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX396EWIT
|
Mouser Electronics | Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo RoHS: Compliant | 274 |
|
$19.0500 / $29.6800 | Buy Now |
|
Analog Devices Inc | Precision, 16-Channel/Dual 8-C Min Qty: 1 Package Multiple: 1 | 148 |
|
$19.0625 / $29.6800 | Buy Now |
Part Details for MAX396EWI+T
MAX396EWI+T CAD Models
MAX396EWI+T Part Data Attributes
|
MAX396EWI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX396EWI+T
Analog Devices Inc
Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SOIC_W-300_MIL | |
Package Description | SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 1.8 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX396EWI+T
This table gives cross-reference parts and alternative options found for MAX396EWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX396EWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX396EWI/GG8-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer | MAX396EWI+T vs MAX396EWI/GG8-T |
MAX396EWI+ | Analog Devices Inc | Check for Price | Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | MAX396EWI+T vs MAX396EWI+ |
MAX396CWI+ | Maxim Integrated Products | $13.8968 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOP-28 | MAX396EWI+T vs MAX396CWI+ |
MAX396CWI+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | MAX396EWI+T vs MAX396CWI+T |
MAX396EWI | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOP-28 | MAX396EWI+T vs MAX396EWI |
MAX396EWI-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SO-28 | MAX396EWI+T vs MAX396EWI-T |
MAX396CWI+ | Analog Devices Inc | $8.9663 | Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | MAX396EWI+T vs MAX396CWI+ |
MAX396CWI | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOP-28 | MAX396EWI+T vs MAX396CWI |
MAX396CWI+T | Analog Devices Inc | Check for Price | Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | MAX396EWI+T vs MAX396CWI+T |
MAX396EWI+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX396EWI+T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device close to the power supply and use a low-ESR capacitor for the VCC pin.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC before applying any input signals. Also, ensure that the VCC pin is bypassed with a suitable capacitor to filter out noise and ripple.
-
The MAX396EWI+T has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX396EWI+T, start by checking the power supply and input signals for noise and distortion. Verify that the device is properly powered up and initialized, and check for any layout or routing issues on the PCB. Use an oscilloscope to measure the output voltage and input signals, and consult the datasheet and application notes for guidance on troubleshooting common issues.
-
Yes, the MAX396EWI+T is suitable for use in high-reliability and safety-critical applications. However, it's essential to follow proper design and testing procedures to ensure the device meets the required safety and reliability standards. Consult the datasheet and relevant industry standards for guidance on using the MAX396EWI+T in such applications.