Part Details for MAX396CWI+T by Maxim Integrated Products
Overview of MAX396CWI+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX396CWI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX396CWI+TCT-ND
|
DigiKey | IC MUX 16:1 100OHM 28SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7200 | Buy Now |
Part Details for MAX396CWI+T
MAX396CWI+T CAD Models
MAX396CWI+T Part Data Attributes
|
MAX396CWI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX396CWI+T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 1.8 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX396CWI+T
This table gives cross-reference parts and alternative options found for MAX396CWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX396CWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX396EWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOP-28 | Maxim Integrated Products | MAX396CWI+T vs MAX396EWI |
MAX396EWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX396CWI+T vs MAX396EWI-T |
MAX396CWI+ | Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX396CWI+T vs MAX396CWI+ |
MAX396CWI+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOP-28 | Maxim Integrated Products | MAX396CWI+T vs MAX396CWI+ |
MAX396EWI+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOP-28 | Maxim Integrated Products | MAX396CWI+T vs MAX396EWI+ |
MAX396EWI+T | Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX396CWI+T vs MAX396EWI+T |
MAX396EWI/GG8-T | Single-Ended Multiplexer | Maxim Integrated Products | MAX396CWI+T vs MAX396EWI/GG8-T |
MAX396EWI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MAX396CWI+T vs MAX396EWI+T |
MAX396EWI+ | Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX396CWI+T vs MAX396EWI+ |
MAX396CWI+T | Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX396CWI+T vs MAX396CWI+T |