Part Details for MAX3968C/D-B50037 by Analog Devices Inc
Overview of MAX3968C/D-B50037 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3968C/D-B50037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | +3.0V to +5.5V, 125Mbps to 266 Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |