-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0625Gbps to 11.3Gbps, SFP+ Dual-Path Limiting Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3945ETE+
|
Mouser Electronics | Limiting Amplifiers 1.0625Gbps to 11.3Gbps, SFP+ Dual-Path L RoHS: Compliant | 26 |
|
$5.9500 / $11.7900 | Buy Now |
|
Analog Devices Inc | 1.0625Gbps to 11.3Gbps, SFP+ D Package Multiple: 1 | 851 |
|
$5.9500 / $12.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3945ETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3945ETE+
Analog Devices Inc
1.0625Gbps to 11.3Gbps, SFP+ Dual-Path Limiting Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-03-09 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 62 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX3945ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3945ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3945ETE+T | Analog Devices Inc | Check for Price | 1.0625Gbps to 11.3Gbps, SFP+ Dual-Path Limiting Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX3945ETE+ vs MAX3945ETE+T |
MAX3945ETE+T | Maxim Integrated Products | Check for Price | ATM/SONET/SDH IC, 1-Func, PQCC16, | MAX3945ETE+ vs MAX3945ETE+T |
ADN2807ACP | Analog Devices Inc | Check for Price | 155/622 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp | MAX3945ETE+ vs ADN2807ACP |
ADN2807ACPZ-RL | Analog Devices Inc | Check for Price | 155/622 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp | MAX3945ETE+ vs ADN2807ACPZ-RL |
ADN2807ACP-RL | Analog Devices Inc | Check for Price | CLOCK RECOVERY CIRCUIT, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48 | MAX3945ETE+ vs ADN2807ACP-RL |