Part Details for MAX3935EGJ by Maxim Integrated Products
Overview of MAX3935EGJ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for MAX3935EGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3935EGJ-ND
|
DigiKey | IC DRIVER 32QFN Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2505 In Stock |
|
$103.5000 | Buy Now |
|
Quest Components | 12 |
|
$102.1190 / $120.1400 | Buy Now | |
|
Rochester Electronics | MAX3935 10.7 Giga Bits Per Second Eam Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2505 |
|
$88.8200 / $104.5000 | Buy Now |
Part Details for MAX3935EGJ
MAX3935EGJ CAD Models
MAX3935EGJ Part Data Attributes:
|
MAX3935EGJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3935EGJ
Maxim Integrated Products
Support Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX3935EGJ
This table gives cross-reference parts and alternative options found for MAX3935EGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3935EGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3935EGJ-T | Support Circuit, 1-Func, Bipolar, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Maxim Integrated Products | MAX3935EGJ vs MAX3935EGJ-T |